Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 3 m Detection Range
RS Stock No.: 215-5399Brand: OmronManufacturers Part No.: E3F1RP21OMIDistrelec Article No.: 30229728

Technical documents
Specifications
Brand
OmronSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
3 m
Output Type
PNP
Electrical Connection
M12 Connector
IP Rating
IP66
Response Time
0.5 ms
Series
E3F1
Housing Material
ABS
Thread Size
M18
Distrelec Product Id
30229728
Country of Origin
Indonesia
Stock information temporarily unavailable.
P.O.A.
Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 3 m Detection Range
1
P.O.A.
Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 3 m Detection Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
3 m
Output Type
PNP
Electrical Connection
M12 Connector
IP Rating
IP66
Response Time
0.5 ms
Series
E3F1
Housing Material
ABS
Thread Size
M18
Distrelec Product Id
30229728
Country of Origin
Indonesia