Omron Through Beam Photoelectric Sensor, Barrel Sensor, 7 m Detection Range

RS Stock No.: 288-7348Brand: OmronManufacturers Part No.: E3F27C42M
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

7 m

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

2.5 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+55°C

Product details

E3F2 Series Barrel

Stock information temporarily unavailable.

P.O.A.

Omron Through Beam Photoelectric Sensor, Barrel Sensor, 7 m Detection Range

P.O.A.

Omron Through Beam Photoelectric Sensor, Barrel Sensor, 7 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

7 m

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

2.5 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+55°C

Product details

E3F2 Series Barrel