Technical documents
Specifications
Brand
OmronSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
100 mm → 4 m
Output Type
PNP
Switching Mode
Light / Dark switching
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67, IP69K
Maximum Current
25 mA
Response Time
500 μs
Minimum Operating Temperature
-25°C
Series
E3F
Housing Material
ABS
Mounting Type
Flange Mount
Maximum Operating Temperature
+55°C
Standards Met
CE
Thread Size
M18
Product details
E3FA Compact Photoelectric Sensors
The E3FA range of compact photoelectric sensors from Omron are simple and quick to mount and easy to set up due to the large adjuster and high power LED indicator making alignment easier. The status LED indicators of these photoelectric sensors can also be seen easily, from long distances and wide angles. The E3FA series sensors are typically installed in industrial plants such as food and beverage, textiles, food and logistics and are also designed especially for non stop detection for areas where machines never stop.
Cylindrical straight type
Compact design
Plastic housing
Visible LED light for easy alignment
LED indication
Light-ON/Dark-ON selectable by wiring
Reversed power supply polarity protection, output short circuit protection and reversed output polarity protection
E3F2 Series Barrel
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
100 mm → 4 m
Output Type
PNP
Switching Mode
Light / Dark switching
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67, IP69K
Maximum Current
25 mA
Response Time
500 μs
Minimum Operating Temperature
-25°C
Series
E3F
Housing Material
ABS
Mounting Type
Flange Mount
Maximum Operating Temperature
+55°C
Standards Met
CE
Thread Size
M18
Product details
E3FA Compact Photoelectric Sensors
The E3FA range of compact photoelectric sensors from Omron are simple and quick to mount and easy to set up due to the large adjuster and high power LED indicator making alignment easier. The status LED indicators of these photoelectric sensors can also be seen easily, from long distances and wide angles. The E3FA series sensors are typically installed in industrial plants such as food and beverage, textiles, food and logistics and are also designed especially for non stop detection for areas where machines never stop.
Cylindrical straight type
Compact design
Plastic housing
Visible LED light for easy alignment
LED indication
Light-ON/Dark-ON selectable by wiring
Reversed power supply polarity protection, output short circuit protection and reversed output polarity protection