Omron Background Suppression Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range

RS Stock No.: 768-5960Brand: OmronManufacturers Part No.: E3FALP22
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

200 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67, IP69K

Maximum Current

25 mA

Response Time

500 μs

Series

E3F

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+55°C

Standards Met

CE Certified

Product details

E3FA Compact Photoelectric Sensors

The E3FA range of compact photoelectric sensors from Omron are simple and quick to mount and easy to set up due to the large adjuster and high power LED indicator making alignment easier. The status LED indicators of these photoelectric sensors can also be seen easily, from long distances and wide angles. The E3FA series sensors are typically installed in industrial plants such as food and beverage, textiles, food and logistics and are also designed especially for non stop detection for areas where machines never stop.

Cylindrical straight type
Compact design
Plastic housing
Visible LED light for easy alignment
LED indication
Light-ON/Dark-ON selectable by wiring
Reversed power supply polarity protection, output short circuit protection and reversed output polarity protection

E3F2 Series Barrel

Stock information temporarily unavailable.

P.O.A.

Omron Background Suppression Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range

P.O.A.

Omron Background Suppression Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

200 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67, IP69K

Maximum Current

25 mA

Response Time

500 μs

Series

E3F

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+55°C

Standards Met

CE Certified

Product details

E3FA Compact Photoelectric Sensors

The E3FA range of compact photoelectric sensors from Omron are simple and quick to mount and easy to set up due to the large adjuster and high power LED indicator making alignment easier. The status LED indicators of these photoelectric sensors can also be seen easily, from long distances and wide angles. The E3FA series sensors are typically installed in industrial plants such as food and beverage, textiles, food and logistics and are also designed especially for non stop detection for areas where machines never stop.

Cylindrical straight type
Compact design
Plastic housing
Visible LED light for easy alignment
LED indication
Light-ON/Dark-ON selectable by wiring
Reversed power supply polarity protection, output short circuit protection and reversed output polarity protection

E3F2 Series Barrel