Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 100 mm → 4 m Detection Range

RS Stock No.: 816-0374Brand: OmronManufacturers Part No.: E3FC-RN21
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

100 mm → 4 m

Output Type

NPN

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

Red LED

IP Rating

IP67, IP68, IP69K

Maximum Current

25 mA

Response Time

500 μs

Housing Material

Stainless Steel SUS316L

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

E3FC

Thread Size

M18

Product details

E3FC Wash Down Application Compact Photoelectric Sensors

The E3FC range of photoelectric sensors from Omron offer a compact M18 sensor with high housing protection perfect for wash down applications in the food and beverage industry. The wash down protection has been thoroughly tested with detergents of Ecolab and Diversey. The photoelectric sensor unit also features a highly visible LED which enables the user to align the sensor with ease.

Detergent & Heat shock resistant
Suitable for wash down applications
Tested with industrial detergents and cleaners
Bright visible red LED for easy alignment

E3F2 Series Barrel

Stock information temporarily unavailable.

P.O.A.

Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 100 mm → 4 m Detection Range

P.O.A.

Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 100 mm → 4 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

100 mm → 4 m

Output Type

NPN

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

Red LED

IP Rating

IP67, IP68, IP69K

Maximum Current

25 mA

Response Time

500 μs

Housing Material

Stainless Steel SUS316L

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

E3FC

Thread Size

M18

Product details

E3FC Wash Down Application Compact Photoelectric Sensors

The E3FC range of photoelectric sensors from Omron offer a compact M18 sensor with high housing protection perfect for wash down applications in the food and beverage industry. The wash down protection has been thoroughly tested with detergents of Ecolab and Diversey. The photoelectric sensor unit also features a highly visible LED which enables the user to align the sensor with ease.

Detergent & Heat shock resistant
Suitable for wash down applications
Tested with industrial detergents and cleaners
Bright visible red LED for easy alignment

E3F2 Series Barrel