Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron E3FS Series Light Beam Sender & Receiver, 1 Beam(s), 10m Max Range

RS Stock No.: 757-9281Brand: OmronManufacturers Part No.: E3FS10B42M
brand-logo
View all in Light Detection and Ranging

Technical documents

Specifications

Brand

Omron

Series

E3FS

Component Type

Receiver, Sender

Maximum Scanning Distance

10m

Minimum Scanning Distance

0m

Number Of Beams

1

Peak Wavelength

870nm

Maximum Response Time

2 ms

Terminal Type

Cable

Dimensions

M18 x 64.9 mm

Product Length

64.9mm

Diameter

M18

Application

Body

Beam Diameter

9mm

Country of Origin

Germany

Product details

Single Beam Safety Device

Stock information temporarily unavailable.

P.O.A.

Omron E3FS Series Light Beam Sender & Receiver, 1 Beam(s), 10m Max Range

P.O.A.

Omron E3FS Series Light Beam Sender & Receiver, 1 Beam(s), 10m Max Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Series

E3FS

Component Type

Receiver, Sender

Maximum Scanning Distance

10m

Minimum Scanning Distance

0m

Number Of Beams

1

Peak Wavelength

870nm

Maximum Response Time

2 ms

Terminal Type

Cable

Dimensions

M18 x 64.9 mm

Product Length

64.9mm

Diameter

M18

Application

Body

Beam Diameter

9mm

Country of Origin

Germany

Product details

Single Beam Safety Device