Omron Diffuse Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range

RS Stock No.: 667-2535Brand: OmronManufacturers Part No.: E3FZ-LS84H 2M
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

200 mm

Output Type

PNP

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+55°C

Stock information temporarily unavailable.

P.O.A.

Omron Diffuse Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range

P.O.A.

Omron Diffuse Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

200 mm

Output Type

PNP

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+55°C