Technical documents
Specifications
Brand
OmronSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
0.1 → 4 m
Output Type
PNP
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP69K
Maximum Current
100 mA
Response Time
1 ms
Minimum Operating Temperature
-25°C
Housing Material
ABS
Maximum Operating Temperature
+55°C
Country of Origin
Germany
Product details
E3FZ Easy Mounting M18 Photoelectric Sensor
Omrons E3FZ photoelectric sensors with its SecureClick mounting system, are up to 10 times faster to install than conventional sensors. There is now no need to waste time mounting brackets, tightening screws and carefully aligning sensors. The new SecureClick mounting systems fits to a 20mm hole cut out and the sensor can simply be snap fitted into place.
Secure-click snap mounting for fast installation
High power LED for enhanced sensing distance
Short housing with less than 40mm length
Minimal optical axis deviation for easy alignment
Operating temperature: -25 → 55°C
E3F2 Series Barrel
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
OmronSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
0.1 → 4 m
Output Type
PNP
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP69K
Maximum Current
100 mA
Response Time
1 ms
Minimum Operating Temperature
-25°C
Housing Material
ABS
Maximum Operating Temperature
+55°C
Country of Origin
Germany
Product details
E3FZ Easy Mounting M18 Photoelectric Sensor
Omrons E3FZ photoelectric sensors with its SecureClick mounting system, are up to 10 times faster to install than conventional sensors. There is now no need to waste time mounting brackets, tightening screws and carefully aligning sensors. The new SecureClick mounting systems fits to a 20mm hole cut out and the sensor can simply be snap fitted into place.
Secure-click snap mounting for fast installation
High power LED for enhanced sensing distance
Short housing with less than 40mm length
Minimal optical axis deviation for easy alignment
Operating temperature: -25 → 55°C