Omron Diffuse Photoelectric Sensor, Block Sensor, 0 → 300 mm Detection Range

RS Stock No.: 745-2091Brand: OmronManufacturers Part No.: E3JK-DS30M2 2MBY
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

0 → 300 mm

Output Type

Relay

Electrical Connection

Pre-Wired Cable

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

Infrared LED

IP Rating

IP64

Maximum Current

3 A

Response Time

30 ms

Minimum Operating Temperature

-25°C

Series

E3JK

Housing Material

ABS

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

E3JK Relay Output Photoelectric Sensors

Retroreflective, Through Beam and Diffuse versions available
Food industry compatible
ABS housing, acrylics lens. IP64
Optical system eliminates all interference
Filter enables detection of objects with reflective surfaces
Elimination of blind zone ensures reliable operation from a distance of zero to the nominal distance
Output via long-life relay with high breaking capacity
Relay rating 250Vac 3A min., 5 Vdc 10 mA min
Supplied with Mounting bracket (with screws), nuts, instruction manual, reflector (retro-reflective models only)

Stock information temporarily unavailable.

P.O.A.

Omron Diffuse Photoelectric Sensor, Block Sensor, 0 → 300 mm Detection Range

P.O.A.

Omron Diffuse Photoelectric Sensor, Block Sensor, 0 → 300 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

0 → 300 mm

Output Type

Relay

Electrical Connection

Pre-Wired Cable

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

Infrared LED

IP Rating

IP64

Maximum Current

3 A

Response Time

30 ms

Minimum Operating Temperature

-25°C

Series

E3JK

Housing Material

ABS

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

E3JK Relay Output Photoelectric Sensors

Retroreflective, Through Beam and Diffuse versions available
Food industry compatible
ABS housing, acrylics lens. IP64
Optical system eliminates all interference
Filter enables detection of objects with reflective surfaces
Elimination of blind zone ensures reliable operation from a distance of zero to the nominal distance
Output via long-life relay with high breaking capacity
Relay rating 250Vac 3A min., 5 Vdc 10 mA min
Supplied with Mounting bracket (with screws), nuts, instruction manual, reflector (retro-reflective models only)