Omron Colour Sensors 10 mm, Green LED, PNP, 100 mA, 10 → 30 V dc, IP67

RS Stock No.: 339-5985Brand: OmronManufacturers Part No.: E3MVG26
brand-logo
View all in Registration Sensors

Technical documents

Specifications

Brand

Omron

Detection Range

10 mm

Light Source

Green LED

Output Type

PNP

Maximum Current

100 mA

Electrical Connection

M12 Connector

Supply Voltage

10 → 30 V dc

LED Status Display

Yes

Housing Material

PBT

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Product details

E3M Series Colour Sensors

Simple to use and set-up colour sensors which can discriminate fine differences in colour and also shade of colour without being influenced by changes in ambient temperature, brightness of sensing objects and positioning of sensed objects.,Built-in red (680nm), green (525nm) and blue (450nm) LED light sources ensure long service life and maintenance free operation.,Typical Applications : Label print edge detection, packaging ; product label detection; detection of coated products; detection of cap inserts; detection of print registration, detection of tinted glass, detecting defective marks; multicoloured label detection.

Stock information temporarily unavailable.

P.O.A.

Omron Colour Sensors 10 mm, Green LED, PNP, 100 mA, 10 → 30 V dc, IP67

P.O.A.

Omron Colour Sensors 10 mm, Green LED, PNP, 100 mA, 10 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Omron

Detection Range

10 mm

Light Source

Green LED

Output Type

PNP

Maximum Current

100 mA

Electrical Connection

M12 Connector

Supply Voltage

10 → 30 V dc

LED Status Display

Yes

Housing Material

PBT

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Product details

E3M Series Colour Sensors

Simple to use and set-up colour sensors which can discriminate fine differences in colour and also shade of colour without being influenced by changes in ambient temperature, brightness of sensing objects and positioning of sensed objects.,Built-in red (680nm), green (525nm) and blue (450nm) LED light sources ensure long service life and maintenance free operation.,Typical Applications : Label print edge detection, packaging ; product label detection; detection of coated products; detection of cap inserts; detection of print registration, detection of tinted glass, detecting defective marks; multicoloured label detection.