Omron Fibre Amplifier, NPN Output, 960 mW, IP50, IP54, 30 V dc

RS Stock No.: 175-0063Brand: OmronManufacturers Part No.: E3NXMA112MOMSDistrelec Article No.: 30229774
brand-logo
View all in Fibre Optic Sensors

Technical documents

Specifications

Brand

Omron

Output Type

NPN

Terminal Type

Pre-Wired

Response Time

1 ms, 16 ms, 100 μs, 450 μs

Light Source

LED

Power Consumption

960 mW

IP Rating

IP50, IP54

Housing Material

Polycarbonate

Supply Voltage

30 V dc

Length

104.5mm

Width

10mm

Depth

33.5mm

Minimum Operating Temperature

-25°C

Mounting Type

DIN Rail

Dimensions

104.5 x 10 x 33.5 mm

Maximum Operating Temperature

+55°C

Distrelec Product Id

30229774

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Omron Fibre Amplifier, NPN Output, 960 mW, IP50, IP54, 30 V dc

P.O.A.

Omron Fibre Amplifier, NPN Output, 960 mW, IP50, IP54, 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Output Type

NPN

Terminal Type

Pre-Wired

Response Time

1 ms, 16 ms, 100 μs, 450 μs

Light Source

LED

Power Consumption

960 mW

IP Rating

IP50, IP54

Housing Material

Polycarbonate

Supply Voltage

30 V dc

Length

104.5mm

Width

10mm

Depth

33.5mm

Minimum Operating Temperature

-25°C

Mounting Type

DIN Rail

Dimensions

104.5 x 10 x 33.5 mm

Maximum Operating Temperature

+55°C

Distrelec Product Id

30229774

Country of Origin

China