Omron Through Beam Photoelectric Sensor, Block Sensor, 7 m Detection Range

RS Stock No.: 821-0000Brand: OmronManufacturers Part No.: E3S-AT86
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

7 m

Output Type

PNP

Electrical Connection

M12 Connector

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

500 μs

Housing Material

PBT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

E3S

Standards Met

CE

Country of Origin

Japan

Product details

E32 Series Fibre Optic Sensing Heads

Various formats for a wide range of applications. IP67 (IP50 E32-L25)
All fibres are 2m long black PE.
Permissable bend radius 25mm min.
Trim to length with the cutting tool supplied for insertion into amplifier clamping apertures
Operating temperature range -40° to +70° C
Wafer-mapping ultraslim through-beam fiber

Stock information temporarily unavailable.

P.O.A.

Omron Through Beam Photoelectric Sensor, Block Sensor, 7 m Detection Range

P.O.A.

Omron Through Beam Photoelectric Sensor, Block Sensor, 7 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

7 m

Output Type

PNP

Electrical Connection

M12 Connector

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

500 μs

Housing Material

PBT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

E3S

Standards Met

CE

Country of Origin

Japan

Product details

E32 Series Fibre Optic Sensing Heads

Various formats for a wide range of applications. IP67 (IP50 E32-L25)
All fibres are 2m long black PE.
Permissable bend radius 25mm min.
Trim to length with the cutting tool supplied for insertion into amplifier clamping apertures
Operating temperature range -40° to +70° C
Wafer-mapping ultraslim through-beam fiber