Omron Diffuse Photoelectric Sensor, Block Sensor, 30 mm → 100 mm Detection Range

Technical documents
Specifications
Brand
OmronSensor Style
Block
Detection Type
Diffuse
Detection Range
30 mm → 100 mm
Output Type
PNP
Maximum dc Voltage
24V
Terminal Type
Pre-Wired
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
1 ms
Housing Material
Die Cast Zinc
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Series
E3S
Distrelec Product Id
30222929
Product details
E3S-LS Focusable Sensors
The E2S-LS photoelectric sensors are ideal for precise detection of level/height, edges, small holes and openings, objects touching one another and objects inside transparent covers.
Sensing distance adjustable by single turn adjuster
Zinc diecast case and polycarbonate lens
Response time 1ms
Surge suppressor, output short-cut protection, power supply reverse polarity protection and mutual interference prevention
Light and stability LED indication
Mounting bracket, screws and instruction manual included
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronSensor Style
Block
Detection Type
Diffuse
Detection Range
30 mm → 100 mm
Output Type
PNP
Maximum dc Voltage
24V
Terminal Type
Pre-Wired
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
1 ms
Housing Material
Die Cast Zinc
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Series
E3S
Distrelec Product Id
30222929
Product details
E3S-LS Focusable Sensors
The E2S-LS photoelectric sensors are ideal for precise detection of level/height, edges, small holes and openings, objects touching one another and objects inside transparent covers.
Sensing distance adjustable by single turn adjuster
Zinc diecast case and polycarbonate lens
Response time 1ms
Surge suppressor, output short-cut protection, power supply reverse polarity protection and mutual interference prevention
Light and stability LED indication
Mounting bracket, screws and instruction manual included