Technical documents
Specifications
Brand
OmronSensor Style
Fork
Detection Type
Through Beam
Detection Range
10 mm
Output Type
PNP
Electrical Connection
Pre-Wired Cable
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP65
Maximum Current
100 mA
Response Time
1 ms
Minimum Operating Temperature
-25°C
Housing Material
Plastic
Maximum Operating Temperature
+55°C
Stock information temporarily unavailable.
P.O.A.
Omron Through Beam Photoelectric Sensor, Fork Sensor, 10 mm Detection Range
1
P.O.A.
Omron Through Beam Photoelectric Sensor, Fork Sensor, 10 mm Detection Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
OmronSensor Style
Fork
Detection Type
Through Beam
Detection Range
10 mm
Output Type
PNP
Electrical Connection
Pre-Wired Cable
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP65
Maximum Current
100 mA
Response Time
1 ms
Minimum Operating Temperature
-25°C
Housing Material
Plastic
Maximum Operating Temperature
+55°C