Omron Diffuse Photoelectric Sensor, Block Sensor, 5 mm → 30 mm Detection Range

RS Stock No.: 306-2152Brand: OmronManufacturers Part No.: E3T-FD13 2M
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

5 mm → 30 mm

Output Type

PNP

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

24V

Light Source

Red LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

1 ms

Housing Material

PBT

Maximum Operating Temperature

+55°C

Series

E3T

Minimum Operating Temperature

-25°C

Product details

Diffuse Reflective

This E3T photoelectric sensor series is improved with easier, smoother mounting and installation and this range includes through beam, Long distance, small cylindrical and miniture square sensors. These sensors come with various light sources and offer a range of sensing distances.

E3T Series Miniature

Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects

P.O.A.

Omron Diffuse Photoelectric Sensor, Block Sensor, 5 mm → 30 mm Detection Range

P.O.A.

Omron Diffuse Photoelectric Sensor, Block Sensor, 5 mm → 30 mm Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

5 mm → 30 mm

Output Type

PNP

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

24V

Light Source

Red LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

1 ms

Housing Material

PBT

Maximum Operating Temperature

+55°C

Series

E3T

Minimum Operating Temperature

-25°C

Product details

Diffuse Reflective

This E3T photoelectric sensor series is improved with easier, smoother mounting and installation and this range includes through beam, Long distance, small cylindrical and miniture square sensors. These sensors come with various light sources and offer a range of sensing distances.

E3T Series Miniature

Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects