Omron Through Beam Photoelectric Sensor, Block Sensor, 1 m Detection Range

Technical documents
Specifications
Brand
OmronSensor Style
Block
Detection Type
Through Beam
Detection Range
1 m
Output Type
PNP
Maximum dc Voltage
26.4V
Terminal Type
Pre-Wired
Light Source
LED
IP Rating
IP67
Maximum Current
50 mA
Response Time
1 ms
Minimum Operating Temperature
-25°C
Series
E3T
Housing Material
PBT
Maximum Operating Temperature
+55°C
Product details
Through Beam
The E3T series of sensors are ultra compact, ultra thin photoelectric sensor with built in amplifier.
Improved with easier, smoother mounting and installation
E3T Series Miniature
Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronSensor Style
Block
Detection Type
Through Beam
Detection Range
1 m
Output Type
PNP
Maximum dc Voltage
26.4V
Terminal Type
Pre-Wired
Light Source
LED
IP Rating
IP67
Maximum Current
50 mA
Response Time
1 ms
Minimum Operating Temperature
-25°C
Series
E3T
Housing Material
PBT
Maximum Operating Temperature
+55°C
Product details
Through Beam
The E3T series of sensors are ultra compact, ultra thin photoelectric sensor with built in amplifier.
Improved with easier, smoother mounting and installation
E3T Series Miniature
Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects