Technical documents
Specifications
Brand
OmronOutput Type
NPN
Fibre Optic Type
Glass
Terminal Type
Pre-Wired
Response Time
1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 50 (Super High Speed Mode) μs
Light Source
Red LED
Electrical Connection
Pre-Wired Cable
Power Consumption
720 mW
IP Rating
IP50
Housing Material
PC
Supply Voltage
12 → 24 V dc
Minimum Operating Temperature
+25°C
Standards Met
CE
Maximum Operating Temperature
+70°C
Country of Origin
Japan
Product details
E3X-HD Smart Fibre Sensors
The E3X-HD series of fibre optic sensors from Omron are easy to operate and the stabilising technology of these sensors reduces maintenance costs. The smart power control function detects the reduction in light and the decrease in incident level due to dirt, then automatically compensates the optimum detection condition.
Suitable for detection of any size or colour workpeices
Smart tuning - easy to tune using only one button
LED indication
Response time: 1ms
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronOutput Type
NPN
Fibre Optic Type
Glass
Terminal Type
Pre-Wired
Response Time
1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 50 (Super High Speed Mode) μs
Light Source
Red LED
Electrical Connection
Pre-Wired Cable
Power Consumption
720 mW
IP Rating
IP50
Housing Material
PC
Supply Voltage
12 → 24 V dc
Minimum Operating Temperature
+25°C
Standards Met
CE
Maximum Operating Temperature
+70°C
Country of Origin
Japan
Product details
E3X-HD Smart Fibre Sensors
The E3X-HD series of fibre optic sensors from Omron are easy to operate and the stabilising technology of these sensors reduces maintenance costs. The smart power control function detects the reduction in light and the decrease in incident level due to dirt, then automatically compensates the optimum detection condition.
Suitable for detection of any size or colour workpeices
Smart tuning - easy to tune using only one button
LED indication
Response time: 1ms