Technical documents
Specifications
Brand
OmronOutput Type
PNP
Terminal Type
Connector
Response Time
1 ms, 4 ms, 130 μs, 450 μs
Light Source
Red LED
Electrical Connection
Cable
Power Consumption
1.08 W
IP Rating
IP50
Housing Material
PBT
Supply Voltage
12 → 24 V dc
Length
74.3mm
Width
10mm
Dimensions
74.3 x 10 x 32 mm
Maximum Operating Temperature
+45°C
Depth
32mm
Minimum Operating Temperature
-25°C
Country of Origin
China
Product details
E3X-MDA Two Amplifiers In One
The E3X-MDA series of digital fibre optic amplifiers and slim line dual channel units providing the installer with the potential to perform AND/OR comparison type functions. They support the existing E32 fibre head range which includes options for through-beam, retro-reflective and diffuse operation. Suitable for a variety of applications from general purpose product sensing to precision alignment applications
Thin profile – only 5mm wide
ON or OFF delay timer functions
Selectable channel 2 output - AND, OR, leading edge sync, falling edge sync, or differential output
High-speed and standard modes of operation
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronOutput Type
PNP
Terminal Type
Connector
Response Time
1 ms, 4 ms, 130 μs, 450 μs
Light Source
Red LED
Electrical Connection
Cable
Power Consumption
1.08 W
IP Rating
IP50
Housing Material
PBT
Supply Voltage
12 → 24 V dc
Length
74.3mm
Width
10mm
Dimensions
74.3 x 10 x 32 mm
Maximum Operating Temperature
+45°C
Depth
32mm
Minimum Operating Temperature
-25°C
Country of Origin
China
Product details
E3X-MDA Two Amplifiers In One
The E3X-MDA series of digital fibre optic amplifiers and slim line dual channel units providing the installer with the potential to perform AND/OR comparison type functions. They support the existing E32 fibre head range which includes options for through-beam, retro-reflective and diffuse operation. Suitable for a variety of applications from general purpose product sensing to precision alignment applications
Thin profile – only 5mm wide
ON or OFF delay timer functions
Selectable channel 2 output - AND, OR, leading edge sync, falling edge sync, or differential output
High-speed and standard modes of operation