Omron Fibre Amplifier, PNP Output, 600 mW, IP50, 12 → 24 V

RS Stock No.: 266-0007Brand: OmronManufacturers Part No.: E3X-NA8
brand-logo
View all in Fibre Optic Sensors

Technical documents

Specifications

Brand

Omron

Output Type

PNP

Terminal Type

System Connector

Response Time

0.0002 seconds

Power Consumption

600 mW

IP Rating

IP50

Supply Voltage

12 → 24 V

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Fibre Amplifier, PNP Output, 600 mW, IP50, 12 → 24 V

P.O.A.

Omron Fibre Amplifier, PNP Output, 600 mW, IP50, 12 → 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Omron

Output Type

PNP

Terminal Type

System Connector

Response Time

0.0002 seconds

Power Consumption

600 mW

IP Rating

IP50

Supply Voltage

12 → 24 V

Country of Origin

China

You may be interested in