Omron Fibre Amplifier, PNP Output, 840 mW, IP50, 12 → 24 V dc

RS Stock No.: 818-4080Brand: OmronManufacturers Part No.: E3X-NA8Distrelec Article No.: 30229807
brand-logo
View all in Fibre Optic Sensors

Technical documents

Specifications

Brand

Omron

Output Type

PNP

Terminal Type

Connector

Response Time

200 μs

Light Source

Polarity Free Red Light

Electrical Connection

System Connector

Power Consumption

840 mW

IP Rating

IP50

Housing Material

Polybutylene Terephthalate

Supply Voltage

12 → 24 V dc

Length

64.3mm

Width

10mm

Mounting Type

DIN Rail

Depth

64.3mm

Maximum Operating Temperature

+45 (Group 12 → 16) °C, +50 (Group 4 → 11) °C, +55 (Group 1 → 3) °C

Minimum Operating Temperature

-25°C

Dimensions

10 x 31.5 x 64.3 mm

Product details

E3X-NA High Performance

PBT housing, PC cover. IP50
For use with Omron E32 Fibre Optic Cable
High speed version, ideal for labelling and production line applications
Pre-wired versions for single application. Connector versions for multiple amplifier applications to provide wire and connection saving. Master (power and output) and Slave (output only) connectors, available separately see stock nos. 378-8618, 378-8624
See stock nos. 340-976 and 340-960 for suitable fibre optic sensing heads, and 378-8618 and 378-8624 for master and slave connectors
Supply voltage (Vdc): 10 to 24 ±10%
Switching Current (mA): 50
Sensing Distance is typically: 150mm (DC200) 400mm (TC200)
Simple to use potentiometer sensitivity adjustment
Off delay timer 40ms fixed
Light On/Dark On selectable
Short Circuit and reverse polarity protection
Mutual interference protection
LED bar graph user interface for visible indication of optimum setting and alignment
Timer function for pulse stretching for integration with the automation system
Light On/Dark On selectable
Operating temperature range -25° → +55°C (+50°C when banked together)
Dimensions (mm): 10 x 67.3 x 31.6 WDH

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Fibre Amplifier, PNP Output, 840 mW, IP50, 12 → 24 V dc

P.O.A.

Omron Fibre Amplifier, PNP Output, 840 mW, IP50, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Omron

Output Type

PNP

Terminal Type

Connector

Response Time

200 μs

Light Source

Polarity Free Red Light

Electrical Connection

System Connector

Power Consumption

840 mW

IP Rating

IP50

Housing Material

Polybutylene Terephthalate

Supply Voltage

12 → 24 V dc

Length

64.3mm

Width

10mm

Mounting Type

DIN Rail

Depth

64.3mm

Maximum Operating Temperature

+45 (Group 12 → 16) °C, +50 (Group 4 → 11) °C, +55 (Group 1 → 3) °C

Minimum Operating Temperature

-25°C

Dimensions

10 x 31.5 x 64.3 mm

Product details

E3X-NA High Performance

PBT housing, PC cover. IP50
For use with Omron E32 Fibre Optic Cable
High speed version, ideal for labelling and production line applications
Pre-wired versions for single application. Connector versions for multiple amplifier applications to provide wire and connection saving. Master (power and output) and Slave (output only) connectors, available separately see stock nos. 378-8618, 378-8624
See stock nos. 340-976 and 340-960 for suitable fibre optic sensing heads, and 378-8618 and 378-8624 for master and slave connectors
Supply voltage (Vdc): 10 to 24 ±10%
Switching Current (mA): 50
Sensing Distance is typically: 150mm (DC200) 400mm (TC200)
Simple to use potentiometer sensitivity adjustment
Off delay timer 40ms fixed
Light On/Dark On selectable
Short Circuit and reverse polarity protection
Mutual interference protection
LED bar graph user interface for visible indication of optimum setting and alignment
Timer function for pulse stretching for integration with the automation system
Light On/Dark On selectable
Operating temperature range -25° → +55°C (+50°C when banked together)
Dimensions (mm): 10 x 67.3 x 31.6 WDH

You may be interested in