Technical documents
Specifications
Brand
OmronOutput Type
PNP
Fibre Optic Type
Plastic
Response Time
0.2 ms
IP Rating
IP50
Housing Material
PBT
Supply Voltage
12 → 24 V
Length
64.3mm
Width
10mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Country of Origin
China
P.O.A.
Omron Plastic Photoelectric Sensor, PNP Output, IP50, 12 → 24 V
1
P.O.A.
Omron Plastic Photoelectric Sensor, PNP Output, IP50, 12 → 24 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
OmronOutput Type
PNP
Fibre Optic Type
Plastic
Response Time
0.2 ms
IP Rating
IP50
Housing Material
PBT
Supply Voltage
12 → 24 V
Length
64.3mm
Width
10mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Country of Origin
China