Technical documents
Specifications
Brand
OmronSensor Style
Block
Detection Type
Background Suppression
Detection Range
20 mm → 300 mm
Output Type
PNP
Switching Mode
Light / Dark switching
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
26.4V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
1 ms
Minimum Operating Temperature
-10°C
Series
E3Z
Housing Material
PBT
Mounting Type
Flange Mount
Maximum Operating Temperature
+55°C
Standards Met
CE
Country of Origin
China
Product details
E3Z Miniature Laser Sensors
The laser LED gives greater precision and longer sensing ranges, extending the range of applications whilst still maintaining a cost-effective solution. The class 1 (JIS & IEC) laser provides safety and peace of mind.
Ideal for detecting smaller targets
Class 1 Laser light sources– no worrying over safety concerns
Longer sensing ranges
Through beam: 60m range
Retro-reflective: 15m range
Background suppression (BGS): 300mm range
Excellent response with different target colours (diffuse type)
0.5mm spot size on BGS model
IP69K rated
Compact size
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
OmronSensor Style
Block
Detection Type
Background Suppression
Detection Range
20 mm → 300 mm
Output Type
PNP
Switching Mode
Light / Dark switching
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
26.4V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
1 ms
Minimum Operating Temperature
-10°C
Series
E3Z
Housing Material
PBT
Mounting Type
Flange Mount
Maximum Operating Temperature
+55°C
Standards Met
CE
Country of Origin
China
Product details
E3Z Miniature Laser Sensors
The laser LED gives greater precision and longer sensing ranges, extending the range of applications whilst still maintaining a cost-effective solution. The class 1 (JIS & IEC) laser provides safety and peace of mind.
Ideal for detecting smaller targets
Class 1 Laser light sources– no worrying over safety concerns
Longer sensing ranges
Through beam: 60m range
Retro-reflective: 15m range
Background suppression (BGS): 300mm range
Excellent response with different target colours (diffuse type)
0.5mm spot size on BGS model
IP69K rated
Compact size