Omron Background Suppression Distance Sensor, Block Sensor, 20 mm → 200 mm Detection Range

RS Stock No.: 745-2186Brand: OmronManufacturers Part No.: E3Z-LS66
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

20 mm → 200 mm

Output Type

NPN

Electrical Connection

M8 Connector

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

E3Z

Housing Material

PBT

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

E3Z-LS Distance Settable Sensors

The E3Z-LS range of photoelectric sensors are compact in design with a built in amplifier. E3Z-LS distance settable sensors are unaffected by colour or background whilst able to detect minute steps.

Simple positioning settings using a clear LED spot
Distance setting by 5 turn endless adjuster
Load power supply voltage: 26.4 Vdc max
Load current: 100 mA max
Open collector output
Reversed power supply polarity protection, Output short-circuit protection, Mutual interference prevention
IP67 rated

Stock information temporarily unavailable.

P.O.A.

Omron Background Suppression Distance Sensor, Block Sensor, 20 mm → 200 mm Detection Range

P.O.A.

Omron Background Suppression Distance Sensor, Block Sensor, 20 mm → 200 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

20 mm → 200 mm

Output Type

NPN

Electrical Connection

M8 Connector

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

E3Z

Housing Material

PBT

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

E3Z-LS Distance Settable Sensors

The E3Z-LS range of photoelectric sensors are compact in design with a built in amplifier. E3Z-LS distance settable sensors are unaffected by colour or background whilst able to detect minute steps.

Simple positioning settings using a clear LED spot
Distance setting by 5 turn endless adjuster
Load power supply voltage: 26.4 Vdc max
Load current: 100 mA max
Open collector output
Reversed power supply polarity protection, Output short-circuit protection, Mutual interference prevention
IP67 rated