Technical documents
Specifications
Brand
OmronSensor Style
Block
Detection Type
Background Suppression
Detection Range
20 mm → 200 mm
Output Type
PNP
Electrical Connection
4 Wire Cable 2 m
Maximum dc Voltage
26.4V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
1 ms
Series
E3Z
Housing Material
PBT
Country of Origin
China
Product details
E3Z-LS Distance Settable Sensors
The E3Z-LS range of photoelectric sensors are compact in design with a built in amplifier. E3Z-LS distance settable sensors are unaffected by colour or background whilst able to detect minute steps.
Simple positioning settings using a clear LED spot
Distance setting by 5 turn endless adjuster
Load power supply voltage: 26.4 Vdc max
Load current: 100 mA max
Open collector output
Reversed power supply polarity protection, Output short-circuit protection, Mutual interference prevention
IP67 rated
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronSensor Style
Block
Detection Type
Background Suppression
Detection Range
20 mm → 200 mm
Output Type
PNP
Electrical Connection
4 Wire Cable 2 m
Maximum dc Voltage
26.4V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
1 ms
Series
E3Z
Housing Material
PBT
Country of Origin
China
Product details
E3Z-LS Distance Settable Sensors
The E3Z-LS range of photoelectric sensors are compact in design with a built in amplifier. E3Z-LS distance settable sensors are unaffected by colour or background whilst able to detect minute steps.
Simple positioning settings using a clear LED spot
Distance setting by 5 turn endless adjuster
Load power supply voltage: 26.4 Vdc max
Load current: 100 mA max
Open collector output
Reversed power supply polarity protection, Output short-circuit protection, Mutual interference prevention
IP67 rated