Technical documents
Specifications
Brand
OmronSensor Style
Block
Detection Type
Through Beam
Detection Range
60 m
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
26.4V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
1 ms
Minimum Operating Temperature
-10°C
Series
E3Z
Housing Material
PBT
Maximum Operating Temperature
+55°C
Country of Origin
China
Product details
E3Z Miniature Laser Sensors
The laser LED gives greater precision and longer sensing ranges, extending the range of applications whilst still maintaining a cost-effective solution. The class 1 (JIS & IEC) laser provides safety and peace of mind.
Ideal for detecting smaller targets
Class 1 Laser light sources– no worrying over safety concerns
Longer sensing ranges
Through beam: 60m range
Retro-reflective: 15m range
Background suppression (BGS): 300mm range
Excellent response with different target colours (diffuse type)
0.5mm spot size on BGS model
IP69K rated
Compact size
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
OmronSensor Style
Block
Detection Type
Through Beam
Detection Range
60 m
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
26.4V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
1 ms
Minimum Operating Temperature
-10°C
Series
E3Z
Housing Material
PBT
Maximum Operating Temperature
+55°C
Country of Origin
China
Product details
E3Z Miniature Laser Sensors
The laser LED gives greater precision and longer sensing ranges, extending the range of applications whilst still maintaining a cost-effective solution. The class 1 (JIS & IEC) laser provides safety and peace of mind.
Ideal for detecting smaller targets
Class 1 Laser light sources– no worrying over safety concerns
Longer sensing ranges
Through beam: 60m range
Retro-reflective: 15m range
Background suppression (BGS): 300mm range
Excellent response with different target colours (diffuse type)
0.5mm spot size on BGS model
IP69K rated
Compact size