Omron E5AN Panel Mount PID Temperature Controller, 96 x 96mm 2 Input, 2 Output Auxiliary Relay, 100 → 240 V ac Supply

RS Stock No.: 739-2716Brand: OmronManufacturers Part No.: E5AN-HAA2HBM-500 AC100-240
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Omron

Output Type

Auxiliary Relay

Supply Voltage

100 → 240 V ac

Size

96 x 96mm

Number of Inputs

2

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-10 → +55 °C

Control Type

ON/OFF, PID, 2-PID Controller

Mounting Type

Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Series

E5AN

Range

0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C

Display Colour

Red/Green/Yellow

Panel Depth

78mm

Termination Type

Screw terminal block

Country of Origin

China

Product details

E5EN-H/E5AN-H 1/8 and 1/4 DIN Temperature Controllers

A high-performance controller with high resolution, high speed, and high input accuracy.In addition it has logic operations and preventive maintenance functions, and has an infrared port on the front panel.

High-resolution display with 5 digits/0.01°C display
High-speed sampling cycle of 60 ms.
Thermocouple/Pt input: ±0.1% of PV
Analogue input: ±0.1% FS
Universal inputs on all models (thermocouple, PT, analogue) to handle various sensors with one controller
PV/SV-status display function can be set to display the PV or SV and the status of the temperature controller (auto/manual, RUN/STOP and alarms)
Flexible contact outputs with logic operations (AND, OR, and delays) set from the Support Software (CX-Thermo Ver. 4.0)
Preventive maintenance for relays using a control output ON/OFF counter

Omron E5N-H Range

Stock information temporarily unavailable.

P.O.A.

Omron E5AN Panel Mount PID Temperature Controller, 96 x 96mm 2 Input, 2 Output Auxiliary Relay, 100 → 240 V ac Supply

P.O.A.

Omron E5AN Panel Mount PID Temperature Controller, 96 x 96mm 2 Input, 2 Output Auxiliary Relay, 100 → 240 V ac Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Output Type

Auxiliary Relay

Supply Voltage

100 → 240 V ac

Size

96 x 96mm

Number of Inputs

2

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-10 → +55 °C

Control Type

ON/OFF, PID, 2-PID Controller

Mounting Type

Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Series

E5AN

Range

0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C

Display Colour

Red/Green/Yellow

Panel Depth

78mm

Termination Type

Screw terminal block

Country of Origin

China

Product details

E5EN-H/E5AN-H 1/8 and 1/4 DIN Temperature Controllers

A high-performance controller with high resolution, high speed, and high input accuracy.In addition it has logic operations and preventive maintenance functions, and has an infrared port on the front panel.

High-resolution display with 5 digits/0.01°C display
High-speed sampling cycle of 60 ms.
Thermocouple/Pt input: ±0.1% of PV
Analogue input: ±0.1% FS
Universal inputs on all models (thermocouple, PT, analogue) to handle various sensors with one controller
PV/SV-status display function can be set to display the PV or SV and the status of the temperature controller (auto/manual, RUN/STOP and alarms)
Flexible contact outputs with logic operations (AND, OR, and delays) set from the Support Software (CX-Thermo Ver. 4.0)
Preventive maintenance for relays using a control output ON/OFF counter

Omron E5N-H Range