Technical documents
Specifications
Brand
OmronOutput Type
Relay
Supply Voltage
100 → 240 V ac
Size
48 x 48mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Control Type
ON/OFF
Range
0 → 400 °C
Series
E5C2
Mounting Type
Panel Mount, Din-Rail Removable Socket
Input Type
K Type Thermocouple
Termination Type
Screw through plug-in socket
Panel Depth
86.7mm
Country of Origin
China
Product details
E5C2 Analogue Set Point Controllers
Front panel offset adjustments on PD controllers
Fits standard 8-pin round sockets
Panel mounting hardware included
Omron E5N Range
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronOutput Type
Relay
Supply Voltage
100 → 240 V ac
Size
48 x 48mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Control Type
ON/OFF
Range
0 → 400 °C
Series
E5C2
Mounting Type
Panel Mount, Din-Rail Removable Socket
Input Type
K Type Thermocouple
Termination Type
Screw through plug-in socket
Panel Depth
86.7mm
Country of Origin
China
Product details
E5C2 Analogue Set Point Controllers
Front panel offset adjustments on PD controllers
Fits standard 8-pin round sockets
Panel mounting hardware included