Omron E5C2 Panel Mount, Din-Rail Removable Socket On/Off Temperature Controller, 48 x 48mm Relay, 100 → 240 V ac Supply

RS Stock No.: 535-0754Brand: OmronManufacturers Part No.: E5C2-R20K AC100-240 0-800
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

Series

E5C2

Mounting Type

Panel Mount, Din-Rail Removable Socket

Input Type

K Type Thermocouple

Range

0 → 800 °C

Panel Depth

86.7mm

Termination Type

Screw through plug-in socket

Country of Origin

China

Product details

E5C2 Analogue Set Point Controllers

Front panel offset adjustments on PD controllers
Fits standard 8-pin round sockets
Panel mounting hardware included

Omron E5N Range

Stock information temporarily unavailable.

P.O.A.

Omron E5C2 Panel Mount, Din-Rail Removable Socket On/Off Temperature Controller, 48 x 48mm Relay, 100 → 240 V ac Supply

P.O.A.

Omron E5C2 Panel Mount, Din-Rail Removable Socket On/Off Temperature Controller, 48 x 48mm Relay, 100 → 240 V ac Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

Series

E5C2

Mounting Type

Panel Mount, Din-Rail Removable Socket

Input Type

K Type Thermocouple

Range

0 → 800 °C

Panel Depth

86.7mm

Termination Type

Screw through plug-in socket

Country of Origin

China

Product details

E5C2 Analogue Set Point Controllers

Front panel offset adjustments on PD controllers
Fits standard 8-pin round sockets
Panel mounting hardware included

Omron E5N Range