Omron E5CB Panel Mount Controller, 48 x 48mm 2 Input, 3 Output Relay, 100 → 240 V ac Supply Voltage ON/OFF, PID, 2-PID

RS Stock No.: 265-1615Brand: OmronManufacturers Part No.: E5CBR1PAC100240Distrelec Article No.: 30069245
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

2

Number of Outputs

3

Minimum Operating Temperature

-200°C

Maximum Operating Temperature

+1700°C

Temperature Range

-200 → +1700 °C

Control Type

ON/OFF, PID, 2-PID Controller

Additional Functionality

ON/OFF, PID Controller

Mounting Type

Panel Mount

Series

E5CB

Input Type

Platinum Resistance Thermometer

Termination Type

Screw

Distrelec Product Id

30069245

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Omron E5CB Panel Mount Controller, 48 x 48mm 2 Input, 3 Output Relay, 100 → 240 V ac Supply Voltage ON/OFF, PID, 2-PID

P.O.A.

Omron E5CB Panel Mount Controller, 48 x 48mm 2 Input, 3 Output Relay, 100 → 240 V ac Supply Voltage ON/OFF, PID, 2-PID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

2

Number of Outputs

3

Minimum Operating Temperature

-200°C

Maximum Operating Temperature

+1700°C

Temperature Range

-200 → +1700 °C

Control Type

ON/OFF, PID, 2-PID Controller

Additional Functionality

ON/OFF, PID Controller

Mounting Type

Panel Mount

Series

E5CB

Input Type

Platinum Resistance Thermometer

Termination Type

Screw

Distrelec Product Id

30069245

Country of Origin

China