Omron E5CC Panel Mount Controller, 96 x 96mm 1 Input, 4 Output SSR, Solid State Relay, Logic, 100 → 240 V ac Supply

RS Stock No.: 265-1623Brand: OmronManufacturers Part No.: E5CC-QX3A5M-007
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

100 → 240 V ac

Size

96 x 96mm

Number of Inputs

1

Number of Outputs

4

Control Type

ON/OFF, PID, 2-PID Controller

Mounting Type

Panel Mount

Series

E5CC

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Termination Type

Screw terminal block

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Omron E5CC Panel Mount Controller, 96 x 96mm 1 Input, 4 Output SSR, Solid State Relay, Logic, 100 → 240 V ac Supply

P.O.A.

Omron E5CC Panel Mount Controller, 96 x 96mm 1 Input, 4 Output SSR, Solid State Relay, Logic, 100 → 240 V ac Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

100 → 240 V ac

Size

96 x 96mm

Number of Inputs

1

Number of Outputs

4

Control Type

ON/OFF, PID, 2-PID Controller

Mounting Type

Panel Mount

Series

E5CC

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Termination Type

Screw terminal block

Country of Origin

Indonesia