Omron E5CC Panel Mount Controller, 48 x 48mm 2 Input, 3 Output Relay, 100 → 240 V ac Supply Voltage ON/OFF, PID, 2-PID

RS Stock No.: 215-3983Brand: OmronManufacturers Part No.: E5CCTRX3A5M000
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

2

Number of Outputs

3

Control Type

ON/OFF, PID, 2-PID Controller

Mounting Type

Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Series

E5CC

Termination Type

Screw terminal block

Stock information temporarily unavailable.

P.O.A.

Omron E5CC Panel Mount Controller, 48 x 48mm 2 Input, 3 Output Relay, 100 → 240 V ac Supply Voltage ON/OFF, PID, 2-PID

P.O.A.

Omron E5CC Panel Mount Controller, 48 x 48mm 2 Input, 3 Output Relay, 100 → 240 V ac Supply Voltage ON/OFF, PID, 2-PID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

2

Number of Outputs

3

Control Type

ON/OFF, PID, 2-PID Controller

Mounting Type

Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Series

E5CC

Termination Type

Screw terminal block