Omron E5CN Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output SSR, Solid State Relay, Logic, 24 V ac/dc Supply

RS Stock No.: 739-2750Brand: OmronManufacturers Part No.: E5CN-HTQ2MD-500 AC/DC24
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

24 V ac/dc

Size

48 x 48mm

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF, PID, 2-PID Controller

Range

0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C

Series

E5CN

Mounting Type

Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Panel Depth

78mm

Display Colour

Red/Green/Yellow

Termination Type

Screw terminal block

Country of Origin

China

Product details

E5CN-HT 1/16 DIN Temperature Controllers

Up to 8 programmed patterns can be set with up to 32 segments (steps) each
High-resolution display with 5 digits/0.01°C display
High-speed sampling cycle of 60 ms.
Thermocouple/Pt input: ±0.1% of PV
Analogue input: ±0.1% FS
Universal inputs (thermocouple, PT, or analog input) to handle various sensors with one controller.
A PV/SV-status display function can be set to automatically alternatebetween displaying the status of the Temperature Controller (auto/manual RUN/RESET, and alarms) and the PV or SV.
Flexible contact outputs with logic operations (AND, OR, and delays) set from the Support Software (CX-Thermo version 4.3).
Preventive maintenance for relays in the temperature controller using a control output ON/OFF counter

Omron E5N-H Range

Stock information temporarily unavailable.

P.O.A.

Omron E5CN Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output SSR, Solid State Relay, Logic, 24 V ac/dc Supply

P.O.A.

Omron E5CN Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output SSR, Solid State Relay, Logic, 24 V ac/dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

24 V ac/dc

Size

48 x 48mm

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF, PID, 2-PID Controller

Range

0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C

Series

E5CN

Mounting Type

Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Panel Depth

78mm

Display Colour

Red/Green/Yellow

Termination Type

Screw terminal block

Country of Origin

China

Product details

E5CN-HT 1/16 DIN Temperature Controllers

Up to 8 programmed patterns can be set with up to 32 segments (steps) each
High-resolution display with 5 digits/0.01°C display
High-speed sampling cycle of 60 ms.
Thermocouple/Pt input: ±0.1% of PV
Analogue input: ±0.1% FS
Universal inputs (thermocouple, PT, or analog input) to handle various sensors with one controller.
A PV/SV-status display function can be set to automatically alternatebetween displaying the status of the Temperature Controller (auto/manual RUN/RESET, and alarms) and the PV or SV.
Flexible contact outputs with logic operations (AND, OR, and delays) set from the Support Software (CX-Thermo version 4.3).
Preventive maintenance for relays in the temperature controller using a control output ON/OFF counter

Omron E5N-H Range