Technical documents
Specifications
Brand
OmronOutput Type
Relay
Supply Voltage
100 → 240 V
Size
48 x 48 x 78mm
Number of Inputs
2 dedicated
Number of Outputs
3 dedicated
Control Type
ON/OFF, PID Controller
Mounting Type
Panel Mount
Series
E5CN
Country of Origin
China
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Omron E5CN Panel Mount Controller, 48 x 48 x 78mm 2 dedicated Input, 3 dedicated Output Relay, 100 → 240 V
1
P.O.A.
Omron E5CN Panel Mount Controller, 48 x 48 x 78mm 2 dedicated Input, 3 dedicated Output Relay, 100 → 240 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
OmronOutput Type
Relay
Supply Voltage
100 → 240 V
Size
48 x 48 x 78mm
Number of Inputs
2 dedicated
Number of Outputs
3 dedicated
Control Type
ON/OFF, PID Controller
Mounting Type
Panel Mount
Series
E5CN
Country of Origin
China
You may be interested in