Omron E5DC DIN Rail, Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output Linear, Analogue, 4-20 mA, 24 V ac/dc

Technical documents
Specifications
Brand
OmronOutput Type
Linear, Analogue, 4-20 mA
Supply Voltage
24 V ac/dc
Size
48 x 48mm
Number of Outputs
2
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Temperature Range
+100 → +1800 (Type B Thermocouple) °C, 0 → +1300 (Type PL II Thermocouple) °C, 0 → +1700 (R & S Thermocouples) °C, 0 → +2300 (Type W Thermocouple) °C, -100 → +850 (Type J Thermocouple) °C, -100 → +850 (Type L Thermocouple) °C, -199.9 → +500 (JPT100) °C, -200 → +1300 (Type K Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +400 (Type U Thermocouple) °C, -200 → +600 (Type E Thermocouple) °C, -200 → +850 (PT100) °C
Control Type
ON/OFF, PID, 2-PID Controller
Communication Module Available
No
Display Type
11-Segment Digital Display
IP Rating
IP00, IP20
Mounting Type
DIN Rail, Panel Mount
Additional Functionality
ON/OFF
Input Type
Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
Range
Omron E5DC
Series
E5DC
Termination Type
Screw terminal block
Panel Depth
85mm
Country of Origin
China
Product details
E5DC Digital Temperature Controllers (22.5 mm wide)
The E5DC temperature controller is setting a new global standard in terms of precision and user-friendly design. Best control performance, easy set-up and outstanding visibility of the white LCD display have been integrated into a space-saving housing with only 22.5mm wide.
Fast and precise regulation: 50ms sampling loop period time
Easy to set up, and operate intuitively via CX-Thermo without power supply
Setup Tool Port on the front panel
Useful alarm and diagnosis functions for secure operation
Width of 22.5 mm
Removable terminal block for easy mounting and replacement
DIN rail mounting
Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronOutput Type
Linear, Analogue, 4-20 mA
Supply Voltage
24 V ac/dc
Size
48 x 48mm
Number of Outputs
2
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Temperature Range
+100 → +1800 (Type B Thermocouple) °C, 0 → +1300 (Type PL II Thermocouple) °C, 0 → +1700 (R & S Thermocouples) °C, 0 → +2300 (Type W Thermocouple) °C, -100 → +850 (Type J Thermocouple) °C, -100 → +850 (Type L Thermocouple) °C, -199.9 → +500 (JPT100) °C, -200 → +1300 (Type K Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +400 (Type U Thermocouple) °C, -200 → +600 (Type E Thermocouple) °C, -200 → +850 (PT100) °C
Control Type
ON/OFF, PID, 2-PID Controller
Communication Module Available
No
Display Type
11-Segment Digital Display
IP Rating
IP00, IP20
Mounting Type
DIN Rail, Panel Mount
Additional Functionality
ON/OFF
Input Type
Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
Range
Omron E5DC
Series
E5DC
Termination Type
Screw terminal block
Panel Depth
85mm
Country of Origin
China
Product details
E5DC Digital Temperature Controllers (22.5 mm wide)
The E5DC temperature controller is setting a new global standard in terms of precision and user-friendly design. Best control performance, easy set-up and outstanding visibility of the white LCD display have been integrated into a space-saving housing with only 22.5mm wide.
Fast and precise regulation: 50ms sampling loop period time
Easy to set up, and operate intuitively via CX-Thermo without power supply
Setup Tool Port on the front panel
Useful alarm and diagnosis functions for secure operation
Width of 22.5 mm
Removable terminal block for easy mounting and replacement
DIN rail mounting