Omron E5ED Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 2 Output SSR, Solid State Relay, Logic, 100 → 240

RS Stock No.: 136-8662Brand: OmronManufacturers Part No.: E5ED-QX4A6M-008
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

2

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-10 → +55 °C

Control Type

ON/OFF, PID, 2-PID Controller

Communication Module Available

Yes

Display Type

11-Segment Digital Display

IP Rating

IP00, IP20, IP66

Series

E5ED

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Mounting Type

Panel Mount

Range

Omron E5ED

Panel Depth

62mm

Termination Type

Screw terminal block

Country of Origin

China

Product details

E5ED Digital Temperature Controllers

E5ED series digital PID temperature controllers optimise control by detecting status changes and satisfy both productivity and quality in various applications.

Features and Benefits

48 x 96 mm
4-digit, three-level displays PV, SV and MV displayed at the same time
Functions specialised for packaging machines
Functions specialised for water-cooled extruders
Indication data (power ON time, ambient temperature and output On/Off count)
Draw-out structure for easy maintenance

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges

P.O.A.

Omron E5ED Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 2 Output SSR, Solid State Relay, Logic, 100 → 240

P.O.A.

Omron E5ED Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 2 Output SSR, Solid State Relay, Logic, 100 → 240

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

2

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-10 → +55 °C

Control Type

ON/OFF, PID, 2-PID Controller

Communication Module Available

Yes

Display Type

11-Segment Digital Display

IP Rating

IP00, IP20, IP66

Series

E5ED

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Mounting Type

Panel Mount

Range

Omron E5ED

Panel Depth

62mm

Termination Type

Screw terminal block

Country of Origin

China

Product details

E5ED Digital Temperature Controllers

E5ED series digital PID temperature controllers optimise control by detecting status changes and satisfy both productivity and quality in various applications.

Features and Benefits

48 x 96 mm
4-digit, three-level displays PV, SV and MV displayed at the same time
Functions specialised for packaging machines
Functions specialised for water-cooled extruders
Indication data (power ON time, ambient temperature and output On/Off count)
Draw-out structure for easy maintenance

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges