Omron E5GC Panel Mount PID Temperature Controller, 48 x 48mm 4 Input, 4 Output Linear, Analogue, 4-20 mA, 100 → 240 V

RS Stock No.: 215-4016Brand: OmronManufacturers Part No.: E5GCCX1ACM000
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Omron

Output Type

Linear, Analogue, 4-20 mA

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

4

Number of Outputs

4

Control Type

ON/OFF, PID, 2-PID Controller

Series

E5GC

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Mounting Type

Panel Mount

Termination Type

Push In

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Omron E5GC Panel Mount PID Temperature Controller, 48 x 48mm 4 Input, 4 Output Linear, Analogue, 4-20 mA, 100 → 240 V

P.O.A.

Omron E5GC Panel Mount PID Temperature Controller, 48 x 48mm 4 Input, 4 Output Linear, Analogue, 4-20 mA, 100 → 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Output Type

Linear, Analogue, 4-20 mA

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

4

Number of Outputs

4

Control Type

ON/OFF, PID, 2-PID Controller

Series

E5GC

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Mounting Type

Panel Mount

Termination Type

Push In

Country of Origin

China