Technical documents
Specifications
Brand
OmronSupply Voltage
24 V ac/dc
Size
48 x 24mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Input Type
Thermocouple, Thermometer
Panel Depth
99mm
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Omron On/Off Temperature Controller, 48 x 24mm, Thermocouple, Thermometer Input, 24 V ac/dc Supply
1
P.O.A.
Omron On/Off Temperature Controller, 48 x 24mm, Thermocouple, Thermometer Input, 24 V ac/dc Supply
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
OmronSupply Voltage
24 V ac/dc
Size
48 x 24mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Input Type
Thermocouple, Thermometer
Panel Depth
99mm
You may be interested in