Omron Bi-Metallic Thermostat, +100°C Max, SPDT, Bracket Mount

RS Stock No.: 746-3164Brand: OmronManufacturers Part No.: E5L-A 0-100
brand-logo
View all in Thermostatic Switches

Technical documents

Specifications

Brand

Omron

Minimum Temperature

0°C

Maximum Temperature

+100°C

Thermostat Type

Bi-Metallic

Switch Configuration

SPDT

Contact Rating

10A

Contact Voltage Rating

250V ac

Terminal Type

Screw

Mounting Type

Bracket Mount

Country of Origin

Japan

Product details

E5L Electronic Thermostat

E5L series analogue and digital electronic thermostats.

A high switching capacity of 10 A at 250 VAC enables direct load switching
A sensor is provided to enable immediate application
Sockets with finger protection (PTF14A-E) or without finger protection (PTF14A) can be used
Simple operation and settings
Analogue and Digital versions available

Omron E5L Range

Stock information temporarily unavailable.

P.O.A.

Omron Bi-Metallic Thermostat, +100°C Max, SPDT, Bracket Mount

P.O.A.

Omron Bi-Metallic Thermostat, +100°C Max, SPDT, Bracket Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Minimum Temperature

0°C

Maximum Temperature

+100°C

Thermostat Type

Bi-Metallic

Switch Configuration

SPDT

Contact Rating

10A

Contact Voltage Rating

250V ac

Terminal Type

Screw

Mounting Type

Bracket Mount

Country of Origin

Japan

Product details

E5L Electronic Thermostat

E5L series analogue and digital electronic thermostats.

A high switching capacity of 10 A at 250 VAC enables direct load switching
A sensor is provided to enable immediate application
Sockets with finger protection (PTF14A-E) or without finger protection (PTF14A) can be used
Simple operation and settings
Analogue and Digital versions available

Omron E5L Range