Omron Incremental Incremental Encoder, 1000 ppr, NPN Open Collector Signal, Full Shaft Type

RS Stock No.: 215-7364Brand: OmronManufacturers Part No.: E6B2CWZ6C1000PR05MOMS
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Omron

Encoder Technology

Incremental

Pulses Per Revolution

1000

Maximum Revolutions

5000rpm

Output Signal Type

NPN Open Collector

Shaft Type

Full Shaft

Supply Voltage

24 V dc

Stock information temporarily unavailable.

P.O.A.

Omron Incremental Incremental Encoder, 1000 ppr, NPN Open Collector Signal, Full Shaft Type

P.O.A.

Omron Incremental Incremental Encoder, 1000 ppr, NPN Open Collector Signal, Full Shaft Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Encoder Technology

Incremental

Pulses Per Revolution

1000

Maximum Revolutions

5000rpm

Output Signal Type

NPN Open Collector

Shaft Type

Full Shaft

Supply Voltage

24 V dc