Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron 2000 Pulse Incremental Mechanical Rotary Encoder with a 50 mm Flat Shaft, Servo Mount

RS Stock No.: 268-8414Brand: OmronManufacturers Part No.: E6C2-CWZ5B 2000P/R 2M
brand-logo
View all in Mechanical Rotary Encoders

Technical documents

Specifications

Brand

Omron

Pulses Per Revolution

2000

Shaft Style

Flat

Shaft Diameter

50 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Mounting Type

Servo Mount

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Omron 2000 Pulse Incremental Mechanical Rotary Encoder with a 50 mm Flat Shaft, Servo Mount

P.O.A.

Omron 2000 Pulse Incremental Mechanical Rotary Encoder with a 50 mm Flat Shaft, Servo Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Pulses Per Revolution

2000

Shaft Style

Flat

Shaft Diameter

50 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Mounting Type

Servo Mount

Country of Origin

China