Technical documents
Specifications
Brand
OmronEncoder Technology
Incremental
Series
E6C2
Pulses Per Revolution
100
Maximum Revolutions
6000rpm
Output Signal Type
NPN Open Collector
Shaft Type
Solid
Supply Voltage
5 → 24 V dc
Shaft Diameter
6mm
Resolution
100 ppr
IP Rating
IP64
Overall Height
66.59mm
Overall Width
50mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Switching Frequency
100 kHz
Connection Type
Pre-Wired
Product details
E6C2 Series Incremental Encoders
Omron E6C2 series incremental encoders output a pulse string according to the rotational displacement of an axis. The number of rotations can be detected by counting the number of pulses. Improved reliability with reverse connection and load short circuit protection.
Features and Benefits
Incremental model
External diameter of 50 mm.
Resolution up to 2000 ppr.
IP64 Rated
Sealed bearings
Omron Incremental Rotary Encoders
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronEncoder Technology
Incremental
Series
E6C2
Pulses Per Revolution
100
Maximum Revolutions
6000rpm
Output Signal Type
NPN Open Collector
Shaft Type
Solid
Supply Voltage
5 → 24 V dc
Shaft Diameter
6mm
Resolution
100 ppr
IP Rating
IP64
Overall Height
66.59mm
Overall Width
50mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Switching Frequency
100 kHz
Connection Type
Pre-Wired
Product details
E6C2 Series Incremental Encoders
Omron E6C2 series incremental encoders output a pulse string according to the rotational displacement of an axis. The number of rotations can be detected by counting the number of pulses. Improved reliability with reverse connection and load short circuit protection.
Features and Benefits
Incremental model
External diameter of 50 mm.
Resolution up to 2000 ppr.
IP64 Rated
Sealed bearings