Omron E6C2-C Series Incremental Incremental Encoder, 360ppr ppr, PNP Open Collector Signal, Solid Type, 6mm Shaft

RS Stock No.: 136-6405Brand: OmronManufacturers Part No.: E6C2CWZ5B360PR2MDistrelec Article No.: 30396866
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Omron

Encoder Technology

Incremental

Pulses Per Revolution

360ppr

Series

E6C2-C

Maximum Revolutions

6000rpm

Output Signal Type

PNP Open Collector

Shaft Type

Solid

Supply Voltage

12 → 24 V dc

Shaft Diameter

6mm

Steps Per Revolution

2000ppr

IP Rating

IP64

Overall Height

60mm

Overall Width

50mm

Minimum Operating Temperature

-10°C

Mounting Type

Clamping Flange

Maximum Operating Temperature

+70°C

Current Rating

100 mA

Connection Type

Pre-Wired

Switching Frequency

50 kHz

Country of Origin

China

Product details

E6C2 Series Incremental Encoders

Omron E6C2 series incremental encoders output a pulse string according to the rotational displacement of an axis. The number of rotations can be detected by counting the number of pulses. Improved reliability with reverse connection and load short circuit protection.

Features and Benefits

Incremental model
External diameter of 50 mm.
Resolution up to 2000 ppr.
IP64 Rated
Sealed bearings

Omron Incremental Rotary Encoders

Stock information temporarily unavailable.

P.O.A.

Omron E6C2-C Series Incremental Incremental Encoder, 360ppr ppr, PNP Open Collector Signal, Solid Type, 6mm Shaft

P.O.A.

Omron E6C2-C Series Incremental Incremental Encoder, 360ppr ppr, PNP Open Collector Signal, Solid Type, 6mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Encoder Technology

Incremental

Pulses Per Revolution

360ppr

Series

E6C2-C

Maximum Revolutions

6000rpm

Output Signal Type

PNP Open Collector

Shaft Type

Solid

Supply Voltage

12 → 24 V dc

Shaft Diameter

6mm

Steps Per Revolution

2000ppr

IP Rating

IP64

Overall Height

60mm

Overall Width

50mm

Minimum Operating Temperature

-10°C

Mounting Type

Clamping Flange

Maximum Operating Temperature

+70°C

Current Rating

100 mA

Connection Type

Pre-Wired

Switching Frequency

50 kHz

Country of Origin

China

Product details

E6C2 Series Incremental Encoders

Omron E6C2 series incremental encoders output a pulse string according to the rotational displacement of an axis. The number of rotations can be detected by counting the number of pulses. Improved reliability with reverse connection and load short circuit protection.

Features and Benefits

Incremental model
External diameter of 50 mm.
Resolution up to 2000 ppr.
IP64 Rated
Sealed bearings

Omron Incremental Rotary Encoders