Omron E6CP Series Absolute Encoder, 256 ppr, Open Collector Signal, Solid Type, 6mm Shaft

Technical documents
Specifications
Brand
OmronEncoder Technology
Absolute
Pulses Per Revolution
256
Series
E6CP
Maximum Revolutions
1000rpm
Output Signal Type
Open Collector
Shaft Type
Solid
Supply Voltage
12 → 24 V dc
Shaft Diameter
6mm
Resolution
8 bit
IP Rating
IP50
Overall Height
50mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Connection Type
System
Switching Frequency
5 kHz
Country of Origin
China
Product details
Absolute Rotary Encoders
Economy absolute encoders at about the same price as an Incremental Encoder
Ideal for robot limit signals
High precision detection of automatic machine timing
Plastic body
Omron Absolute Rotary Encoders
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronEncoder Technology
Absolute
Pulses Per Revolution
256
Series
E6CP
Maximum Revolutions
1000rpm
Output Signal Type
Open Collector
Shaft Type
Solid
Supply Voltage
12 → 24 V dc
Shaft Diameter
6mm
Resolution
8 bit
IP Rating
IP50
Overall Height
50mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Connection Type
System
Switching Frequency
5 kHz
Country of Origin
China
Product details
Absolute Rotary Encoders
Economy absolute encoders at about the same price as an Incremental Encoder
Ideal for robot limit signals
High precision detection of automatic machine timing
Plastic body