Omron E8FC Series Flow Sensor for Liquid, 0.6 (Nominal Diameter B 3/8 in) L/min, 1 (Nominal Diameter B 1/2 in) L/min,

RS Stock No.: 181-0652Brand: OmronManufacturers Part No.: E8FC25
brand-logo
View all in Flow Sensors

Technical documents

Specifications

Brand

Omron

Media Monitored

Liquid

Device Type

Flow Sensor

Minimum Flow Rate

0.6 (Nominal Diameter B 3/8 in) L/min, 1 (Nominal Diameter B 1/2 in) L/min, 1.5 (Nominal Diameter B 3/4 in) L/min, 2 (Nominal Diameter B 1 in) L/min

Maximum Flow Rate

100 (Nominal Diameter B 1 in) L/min, 14 (Nominal Diameter B 3/8 in) L/min, 30 (Nominal Diameter B 1/2 in) L/min, 60 (Nominal Diameter B 3/4 in) L/min

Supply Voltage

15 → 30 V dc

Pipe Diameter Range

9.525 mm, 12.7 mm, 19.05 mm, 25.4 mm

Connection Type

M12 4 Pole Connector

Maximum Pressure

10MPa

Material

FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304 (Nut), SUS304L (Detecting Unit, Chassis)

Minimum Media Temperature

0 °C

Maximum Media Temperature

+85°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Series

E8FC

Current Rating

192 mA

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Omron E8FC Series Flow Sensor for Liquid, 0.6 (Nominal Diameter B 3/8 in) L/min, 1 (Nominal Diameter B 1/2 in) L/min,

P.O.A.

Omron E8FC Series Flow Sensor for Liquid, 0.6 (Nominal Diameter B 3/8 in) L/min, 1 (Nominal Diameter B 1/2 in) L/min,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Media Monitored

Liquid

Device Type

Flow Sensor

Minimum Flow Rate

0.6 (Nominal Diameter B 3/8 in) L/min, 1 (Nominal Diameter B 1/2 in) L/min, 1.5 (Nominal Diameter B 3/4 in) L/min, 2 (Nominal Diameter B 1 in) L/min

Maximum Flow Rate

100 (Nominal Diameter B 1 in) L/min, 14 (Nominal Diameter B 3/8 in) L/min, 30 (Nominal Diameter B 1/2 in) L/min, 60 (Nominal Diameter B 3/4 in) L/min

Supply Voltage

15 → 30 V dc

Pipe Diameter Range

9.525 mm, 12.7 mm, 19.05 mm, 25.4 mm

Connection Type

M12 4 Pole Connector

Maximum Pressure

10MPa

Material

FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304 (Nut), SUS304L (Detecting Unit, Chassis)

Minimum Media Temperature

0 °C

Maximum Media Temperature

+85°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Series

E8FC

Current Rating

192 mA

Country of Origin

Japan