Omron, EBPC Series Adapter
RS Stock No.: 181-0598Brand: OmronManufacturers Part No.: E8PC-YA-B14NDistrelec Article No.: 30133882

Technical documents
Specifications
Brand
OmronAccessory Type
Adapter
Series
EBPC
Minimum Temperature
-20°C
Maximum Temperature
+80°C
Material
SUS304
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Omron, EBPC Series Adapter
1
P.O.A.
Omron, EBPC Series Adapter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronAccessory Type
Adapter
Series
EBPC
Minimum Temperature
-20°C
Maximum Temperature
+80°C
Material
SUS304
Country of Origin
Japan