Omron, EE Series Cable & Connector, 2m Cable Length for Use with EE-PSX303N, EE-PSX403N, EE-SPW311, EE-SPW411,

RS Stock No.: 219-2454Brand: OmronManufacturers Part No.: EE-1006 2M
brand-logo
View all in Sensor Accessories

Technical documents

Specifications

Brand

Omron

Accessory Type

Cable & Connector

For Use With

EE-PSX303N, EE-PSX403N, EE-SPW311, EE-SPW411, EE-SPY31, EE-SPY41, EE-SX47, EE-SX67A, EE-SX67P, EE-SX67R, EE-SY67

Series

EE

Cable Length

2m

Material

PBT

Country of Origin

China

Product details

Connectors

Connectors/cable assemblies for use with Omron EE-S range photo-interrupter and diffuse reflective proximity switches
Voltage rating: 50Vdc
Current rating: 3A (except EE-1001 4A)
Operating temperature range: -10° to +75° C (except EE-1006 -10° to +60°C)

P.O.A.

Omron, EE Series Cable & Connector, 2m Cable Length for Use with EE-PSX303N, EE-PSX403N, EE-SPW311, EE-SPW411,

P.O.A.

Omron, EE Series Cable & Connector, 2m Cable Length for Use with EE-PSX303N, EE-PSX403N, EE-SPW311, EE-SPW411,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Brand

Omron

Accessory Type

Cable & Connector

For Use With

EE-PSX303N, EE-PSX403N, EE-SPW311, EE-SPW411, EE-SPY31, EE-SPY41, EE-SX47, EE-SX67A, EE-SX67P, EE-SX67R, EE-SY67

Series

EE

Cable Length

2m

Material

PBT

Country of Origin

China

Product details

Connectors

Connectors/cable assemblies for use with Omron EE-S range photo-interrupter and diffuse reflective proximity switches
Voltage rating: 50Vdc
Current rating: 3A (except EE-1001 4A)
Operating temperature range: -10° to +75° C (except EE-1006 -10° to +60°C)