EE-SG3 Omron, Through Hole Slotted Optical Switch, Phototransistor Output

RS Stock No.: 219-2561Brand: OmronManufacturers Part No.: EE-SG3
brand-logo
View all in Slotted Optical Switches

Technical documents

Specifications

Brand

Omron

Output Device

Phototransistor

Number of Channels

1

Typical Rise Time

4000ns

Typical Fall Time

4000ns

Mounting Type

Through Hole

Number of Pins

4

Dimensions

25.4 x 6.35 x 11.7mm

Height

11.7mm

Length

25.4mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Slot Width

3.6mm

Width

6.35mm

Operating Temperature Range

-25 → +85°C

Series

EE-SX

Country of Origin

Japan

Product details

Slotted Optical Switch, EE-S Series

Omron EE-S series slotted optical switches are available in a variety of mounting styles and sizes. They consist of an infrared LED and a phototransistor housed in a moulded package. Types EE-SSX3... and EE-SX4... also include an integral schmitt trigger amplifier providing a clean transition with stable output.

Slotted Optical Switches, Omron

Stock information temporarily unavailable.

P.O.A.

EE-SG3 Omron, Through Hole Slotted Optical Switch, Phototransistor Output

P.O.A.

EE-SG3 Omron, Through Hole Slotted Optical Switch, Phototransistor Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Omron

Output Device

Phototransistor

Number of Channels

1

Typical Rise Time

4000ns

Typical Fall Time

4000ns

Mounting Type

Through Hole

Number of Pins

4

Dimensions

25.4 x 6.35 x 11.7mm

Height

11.7mm

Length

25.4mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Slot Width

3.6mm

Width

6.35mm

Operating Temperature Range

-25 → +85°C

Series

EE-SX

Country of Origin

Japan

Product details

Slotted Optical Switch, EE-S Series

Omron EE-S series slotted optical switches are available in a variety of mounting styles and sizes. They consist of an infrared LED and a phototransistor housed in a moulded package. Types EE-SSX3... and EE-SX4... also include an integral schmitt trigger amplifier providing a clean transition with stable output.

Slotted Optical Switches, Omron