Omron Retroreflective Photoelectric Sensor, Block Sensor, 5 mm Detection Range

RS Stock No.: 219-2381Brand: OmronManufacturers Part No.: EE-SPY302
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5 mm

Output Type

NPN

Electrical Connection

Non-Solder Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP50

Maximum Current

80 mA

Response Time

5 ms

Series

EE-SPY30/40

Minimum Operating Temperature

-10°C

Housing Material

PC

Maximum Operating Temperature

+55°C

Product details

Diffuse Reflective Proximity Switches

Typical installations are, assembly robots and die or wirebonding machines used in semiconductor chip manufacture

Black plastic housing. LED indication IP50
Operating temperature range: -10° to +55°C
Suitable connectors for stock numbers 219-2369 to 219-2397 are 219-2460 and 219-2476
Suitable connectors for stock numbers 219-2404 and 219-2410 are stock numbers 219-2448 and 219-2454

Stock information temporarily unavailable.

P.O.A.

Omron Retroreflective Photoelectric Sensor, Block Sensor, 5 mm Detection Range

P.O.A.

Omron Retroreflective Photoelectric Sensor, Block Sensor, 5 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5 mm

Output Type

NPN

Electrical Connection

Non-Solder Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP50

Maximum Current

80 mA

Response Time

5 ms

Series

EE-SPY30/40

Minimum Operating Temperature

-10°C

Housing Material

PC

Maximum Operating Temperature

+55°C

Product details

Diffuse Reflective Proximity Switches

Typical installations are, assembly robots and die or wirebonding machines used in semiconductor chip manufacture

Black plastic housing. LED indication IP50
Operating temperature range: -10° to +55°C
Suitable connectors for stock numbers 219-2369 to 219-2397 are 219-2460 and 219-2476
Suitable connectors for stock numbers 219-2404 and 219-2410 are stock numbers 219-2448 and 219-2454