Technical documents
Specifications
Brand
OmronSensor Style
Block
Detection Type
Retroreflective
Detection Range
5 mm
Output Type
NPN
Electrical Connection
Non-Solder Connector
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP50
Maximum Current
80 mA
Response Time
5 ms
Housing Material
PC
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Series
EE-SPY30/40
Product details
Diffuse Reflective Proximity Switches
Typical installations are, assembly robots and die or wirebonding machines used in semiconductor chip manufacture
Black plastic housing. LED indication IP50
Operating temperature range: -10° to +55°C
Suitable connectors for stock numbers 219-2369 to 219-2397 are 219-2460 and 219-2476
Suitable connectors for stock numbers 219-2404 and 219-2410 are stock numbers 219-2448 and 219-2454
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
OmronSensor Style
Block
Detection Type
Retroreflective
Detection Range
5 mm
Output Type
NPN
Electrical Connection
Non-Solder Connector
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP50
Maximum Current
80 mA
Response Time
5 ms
Housing Material
PC
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Series
EE-SPY30/40
Product details
Diffuse Reflective Proximity Switches
Typical installations are, assembly robots and die or wirebonding machines used in semiconductor chip manufacture
Black plastic housing. LED indication IP50
Operating temperature range: -10° to +55°C
Suitable connectors for stock numbers 219-2369 to 219-2397 are 219-2460 and 219-2476
Suitable connectors for stock numbers 219-2404 and 219-2410 are stock numbers 219-2448 and 219-2454