Technical documents
Specifications
Brand
OmronOutput Device
Transistor
Number of Channels
1
Typical Rise Time
4000ns
Typical Fall Time
4000ns
Mounting Type
Through Hole
Number of Pins
4
Dimensions
14 x 5 x 14.5mm
Height
14.5mm
Length
14mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Slot Width
5mm
Width
5mm
Operating Temperature Range
-25 → +85°C
Series
EE-SX
Product details
Slotted Optical Switch, EE-S Series
Omron EE-S series slotted optical switches are available in a variety of mounting styles and sizes. They consist of an infrared LED and a phototransistor housed in a moulded package. Types EE-SSX3... and EE-SX4... also include an integral schmitt trigger amplifier providing a clean transition with stable output.
Slotted Optical Switches, Omron
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
OmronOutput Device
Transistor
Number of Channels
1
Typical Rise Time
4000ns
Typical Fall Time
4000ns
Mounting Type
Through Hole
Number of Pins
4
Dimensions
14 x 5 x 14.5mm
Height
14.5mm
Length
14mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Slot Width
5mm
Width
5mm
Operating Temperature Range
-25 → +85°C
Series
EE-SX
Product details
Slotted Optical Switch, EE-S Series
Omron EE-S series slotted optical switches are available in a variety of mounting styles and sizes. They consist of an infrared LED and a phototransistor housed in a moulded package. Types EE-SSX3... and EE-SX4... also include an integral schmitt trigger amplifier providing a clean transition with stable output.